Samtec ERF5 Series Vertical Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-0865
- Mfr. Part No.:
- ERF5-030-05.0-L-DV-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 1050 more to save $153.30
View bulk pricing optionsSubtotal (1 reel of 525 units)*
$3,050.25
(exc. GST)
$3,354.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 525 - 525 | $5.81 | $3,050.25 | - |
| 1050 - 4725 | $5.664 | $2,973.60 | $153.30 |
| 5250 + | $5.098 | $2,676.45 | $3,738.00 |
*price indicative
- RS Stock No.:
- 208-0865
- Mfr. Part No.:
- ERF5-030-05.0-L-DV-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 1.6A | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 12mm | |
| Voltage | 194V | |
| Series | ERF5 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 1.6A | ||
Pitch 500μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 12mm | ||
Voltage 194V | ||
Series ERF5 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec ERF5 0.5 mm high-speed board-to-board sockets with a performance of 28 Gbit/s. It has up to 60 position and 5 mm of body height.
Operating temperature range -55 °C to +125 °C
Rugged edge rate contact
Related links
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
