Samtec CLP Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 208-0801
- Mfr. Part No.:
- CLT-103-02-F-D-BE-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 450 more to save $27.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$12.02
(exc. GST)
$13.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 445 | $2.404 | $12.02 | - |
| 450 - 895 | $2.344 | $11.72 | $27.00 |
| 900 + | $2.31 | $11.55 | $84.60 |
*price indicative
- RS Stock No.:
- 208-0801
- Mfr. Part No.:
- CLT-103-02-F-D-BE-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 2mm | |
| Current | 4.1A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | CLP | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 2mm | ||
Current 4.1A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series CLP | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket is low profile dual-wipe socket, 2.00mm Pitch. It has top and bottom entry pass-through options.
Contact System: Tiger Claw™
Orientation: Vertical
Termination: Through-hole, surface mount
Application: Double row to 100 pins
Special Features: Top and bottom entry pass-through options
Related links
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Surface Mount PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLP Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Solder
