Samtec BCS Series Straight Through Hole PCB Socket, 28-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 208-0677
- Mfr. Part No.:
- BCS-114-L-D-TE
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 32 more to save $5.06
View bulk pricing optionsSubtotal (1 tube of 16 units)*
$100.93
(exc. GST)
$111.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 16 - 16 | $6.308 | $100.93 | - |
| 32 - 48 | $6.15 | $98.40 | $5.06 |
| 64 + | $6.055 | $96.88 | $16.19 |
*price indicative
- RS Stock No.:
- 208-0677
- Mfr. Part No.:
- BCS-114-L-D-TE
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 28 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Current | 4.6A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 475V | |
| Series | BCS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 28 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Current 4.6A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 475V | ||
Series BCS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec PCB Socket has 28 positions.
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 28
Related links
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
