Samtec BCS Series Right Angle Through Hole PCB Socket, 24-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 208-0675
- Mfr. Part No.:
- BCS-112-L-D-HE
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.75
View bulk pricing optionsSubtotal (1 unit)*
$6.10
(exc. GST)
$6.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.10 | - |
| 5 + | $5.95 | $0.75 |
*price indicative
- RS Stock No.:
- 208-0675
- Mfr. Part No.:
- BCS-112-L-D-HE
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 24 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Header | |
| Current | 4.6A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 475V | |
| Series | BCS | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 24 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Header | ||
Current 4.6A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 475V | ||
Series BCS | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec PCB Socket has 24 positions.
Pitch: .100" (2.54 mm)
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole
Application: Single and double row up to 100 pins
Special Features: Top and bottom entry pass-through options
Related links
- Samtec BCS Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
