Samtec SSW Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 54 more to save 2%

View bulk pricing options

Subtotal (1 tube of 27 units)*

$72.09

(exc. GST)

$79.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 27$2.67$72.09-
54 - 81$2.603$70.282%
108 +$2.564$69.233%

*price indicative

RS Stock No.:
207-9173
Mfr. Part No.:
SSW-108-22-F-S-VS
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

1

Sub Type

Socket Strip

Current

4.7A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec SSQ series PCB through hole board-to-board has solder tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact. It has 8 contact with current rating 4.7 A per pin.

Standard and low insertion force contact with standard solder tail

Voltage rating 465 VAC / 655 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy