Samtec SSW Series Straight Through Hole PCB Socket, 9-Contact, 3 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.64

(exc. GST)

$4.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.64-
10 - 49$3.552%
50 - 99$3.455%
100 - 249$3.396%
250 +$3.338%

*price indicative

RS Stock No.:
207-9114
Mfr. Part No.:
SSW-103-01-G-T
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

9

Sub Type

Socket Strip

Number of Rows

3

Pitch

2.54mm

Current

4.7A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec SSQ series PCB through hole board-to-board has solder tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact. It has 9 contact with current rating 4.7 A per pin.

Standard and low insertion force contact with standard solder tail

Voltage rating 465 VAC / 655 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy