Samtec SSQ Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Through Hole

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$6.73

(exc. GST)

$7.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.73-
10 - 49$6.513%
50 - 99$6.296%
100 - 249$6.178%
250 +$6.0510%

*price indicative

RS Stock No.:
207-9077
Mfr. Part No.:
SSQ-120-03-F-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

40

Number of Rows

2

Sub Type

Socket Strip

Current

4.7A

Pitch

2.54mm

Termination Type

Through Hole

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

465V ac

Series

SSQ

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

Samtec SSQ Series PCB Socket, 2.54 mm Pitch, Through-Hole Mounting - SSQ-120-03-F-D


This high-quality PCB socket by Samtec is a straight, through hole socket with 40 pins arranged in 2 rows. Designed as part of the SSQ series, it offers reliable connectivity for electronic projects.

Features & Benefits


• Straight PCB socket with a 2.54 mm pitch

• Through hole termination method for secure connection

• 40 pin socket arranged in 2 rows for increased versatility

• High-quality socket strip construction for durability

• SSQ series socket ensuring compatibility with other components

Applications


• Ideal for use in PCB assemblies requiring precise connectivity

• Suitable for automation systems requiring secure connections

Can it withstand high temperatures?


This PCB socket has an operating temperature range of -55°C to +125°C with gold plating, making it suitable for a variety of industrial applications.

Will it work with other Samtec components?


Yes, this socket strip is built to Samtec specifications, ensuring compatibility with a wide range of Samtec products.

Is it suitable for through hole mounting?


Yes, this straight PCB socket is designed for through hole mounting, providing a reliable and secure connection for your electronic projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy