Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 24-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 700 more to save 10%

View bulk pricing options

Subtotal (1 tray of 140 units)*

$155.68

(exc. GST)

$171.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
140 - 560$1.112$155.68-
700 +$1.00$140.0010%

*price indicative

RS Stock No.:
205-3186
Mfr. Part No.:
61302421821
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

24

Sub Type

THT Female Dual Row

Number of Rows

2

Pitch

2.54mm

Current

3A

Housing Material

PBT

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD series through-hole mount dual row PCB socket header connector with a 2.54mm pitch. This board to board header has a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

Pins = 24

Type = straight

Insulator flammability rating = UL94 V-0

Operating temperature = -40°C and 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy