Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 16-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 9%

View bulk pricing options

Subtotal (1 tray of 200 units)*

$142.20

(exc. GST)

$156.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 30 November 2026
  • Plus 800 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
200 - 800$0.711$142.20-
1000 +$0.64$128.009%

*price indicative

RS Stock No.:
205-3165
Mfr. Part No.:
61301611821
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

16

Product Type

PCB Socket

Sub Type

THT Female Single Row Straight Socket

Number of Rows

1

Current

3A

Pitch

2.54mm

Termination Type

Solder

Housing Material

PBT

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD series through-hole mount single row PCB socket header connector with a 2.54mm pitch. This board to board header has a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

Pins = 16

Type = straight

Insulator flammability rating = UL94 V-0

Operating temperature = -40°C and 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy