Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 12-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.93

(exc. GST)

$9.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 60$0.893$8.93
70 - 130$0.876$8.76
140 +$0.859$8.59

*price indicative

RS Stock No.:
205-3164
Distrelec Article No.:
304-39-934
Mfr. Part No.:
61301211821
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

12

Sub Type

THT Female Single Row Straight Socket

Number of Rows

1

Current

3A

Pitch

2.54mm

Housing Material

PBT

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD series through-hole mount single row PCB socket header connector with a 2.54mm pitch. This board to board header has a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

Pins = 12

Type = straight

Insulator flammability rating = UL94 V-0

Operating temperature = -40°C and 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy