Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 4-Contact, 2 Row, 2.54 Pitch Surface Mount
- RS Stock No.:
- 205-3119
- Mfr. Part No.:
- 61000421821
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.56
(exc. GST)
$6.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 25 | $1.112 | $5.56 |
| 30 - 50 | $1.084 | $5.42 |
| 55 + | $1.07 | $5.35 |
*price indicative
- RS Stock No.:
- 205-3119
- Mfr. Part No.:
- 61000421821
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Sub Type | SMT Female Dual Row Socket | |
| Pitch | 2.54 | |
| Current | 3A | |
| Housing Material | PBT | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | WR-PHD | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Sub Type SMT Female Dual Row Socket | ||
Pitch 2.54 | ||
Current 3A | ||
Housing Material PBT | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series WR-PHD | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD series surface mount dual row PCB socket header connector with a 2.54mm pitch. This board to board header has a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
Pins = 4
Type = straight
Insulator flammability rating = UL94 V-0
Operating temperature = -40°C and 105 °C
Related links
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row Surface Mount
- Wurth Elektronik WR-PHD Series Vertical Surface PCB Socket 2 Row Surface Mount
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 1 Row Surface Mount
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row Surface Mount
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row Surface Mount
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row Surface Mount
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row Surface Mount
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
