Wurth Elektronik WR-MM Series Straight Through Hole PCB Socket, 10-Contact, 2 Row
- RS Stock No.:
- 205-3108
- Mfr. Part No.:
- 690367191072
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 33 units)*
$51.909
(exc. GST)
$57.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 33 - 132 | $1.573 | $51.91 |
| 165 + | $1.416 | $46.73 |
*price indicative
- RS Stock No.:
- 205-3108
- Mfr. Part No.:
- 690367191072
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | THT Female | |
| Number of Rows | 2 | |
| Current | 3A | |
| Housing Material | Polybutylene Terephthalate | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | WR-MM | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type THT Female | ||
Number of Rows 2 | ||
Current 3A | ||
Housing Material Polybutylene Terephthalate | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series WR-MM | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-MM series through-hole mount female socket latch connector with a 2.54mm pitch. This socket latch has a red UL94-V0 PBT insulator and stamped matte tin over nickel plated phosphor bronze contacts.
Pins = 10
Type = straight
Insulator flammability rating = UL94 V-0
Operating temperature = -40°C and 105 °C
Related links
- Wurth Elektronik WR-MM Series Straight Through Hole PCB Socket 2 Row
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Bottom Entry Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row Surface Mount
- Wurth Elektronik WR-PHD Series Angled Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Vertical Surface PCB Socket 2 Row Surface Mount
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
