Samtec SMM Series Straight Surface PCB Socket, 10-Contact, 1 Row, 2 mm Pitch Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.35

(exc. GST)

$8.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 6$3.675$7.35-
8 +$3.585$7.172%

*price indicative

RS Stock No.:
200-2219
Mfr. Part No.:
SMM-110-01-S-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

1

Sub Type

Socket Strip

Current

3.2A

Pitch

2mm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

350V

Series

SMM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

The Samtec SMM series high-reliability socket strip is a 10 pin connector. It has a pole pitch of 2 mm. The Insulation material used is of black liquid crystal polymer and material used for contacts is of BeCu.

Plating used is of Sn or Au over 50 μ" (1.27 μm) Ni

Operating temperature is between -55 °C to +125 °C

Current rating is 3.2A per pin (2 pins powered)

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy