Samtec SLW Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Through Hole

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$4.83

(exc. GST)

$5.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$4.83-
5 - 19$4.673%
20 - 99$4.526%
100 - 249$4.438%
250 +$4.3410%

*price indicative

RS Stock No.:
200-2185
Mfr. Part No.:
SLW-110-01-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Sub Type

Low Profile Socket Strip

Pitch

2.54mm

Current

5.2A

Housing Material

Polyester

Termination Type

Through Hole

Mount Type

Surface

Orientation

Straight

Stacking Height

10mm

Connector System

Board-to-Board

Voltage

406V

Series

SLW

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

The Samtec SLW series low profile socket strip is a 20 pin connector. It has a pole pitch of 2.54 mm. The Insulation material used is of Black G.F. Polyester and material used for contacts is of phosphor bronze.

Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni

Operating temperature is between -55 °C to +125 °C with Gold and -55 °C to +105 °C with Tin

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy