Samtec RSM Series Straight Surface PCB Socket, 4-Contact, 1 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 200-1924
- Mfr. Part No.:
- RSM-104-02-L-S
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $1.98
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.49
(exc. GST)
$14.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 25 | $2.698 | $13.49 | - |
| 30 - 50 | $2.632 | $13.16 | $1.98 |
| 55 + | $2.588 | $12.94 | $6.05 |
*price indicative
- RS Stock No.:
- 200-1924
- Mfr. Part No.:
- RSM-104-02-L-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | Micro Socket | |
| Current | 3.8A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 290V | |
| Series | RSM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type Micro Socket | ||
Current 3.8A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 290V | ||
Series RSM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec RSM series SMT micro socket is a 4 pin connector. It has a pole pitch of 1.27 mm. The Insulation material used is of black liquid crystal polymer and material used for contacts is of phosphor bronze.
Plating: Au or Sn over 50 μ" (1.27 μm) Ni
Current rating is 3.1 A per pin (2 pins powered)
Operating Temperature is between -55 °C to +125 °C
It is RoHS compliant
Related links
- Samtec RSM Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec RSM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec RSM Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec RSM Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec RSM Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec RSM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec RSM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec RSM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
