Samtec QSH-RA Series Right Angle Through Hole PCB Socket, 40-Contact, 2 Row, 550 μm Pitch Solder
- RS Stock No.:
- 200-0548
- Mfr. Part No.:
- QSH-020-01-L-D-DP-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 2375 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 475 units)*
$4,456.92
(exc. GST)
$4,902.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 475 - 1900 | $9.383 | $4,456.93 | - |
| 2375 + | $9.177 | $4,359.08 | 2% |
*price indicative
- RS Stock No.:
- 200-0548
- Mfr. Part No.:
- QSH-020-01-L-D-DP-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | Right Angle Ground Plane | |
| Number of Rows | 2 | |
| Current | 21.8A | |
| Pitch | 550μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 220V | |
| Series | QSH-RA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type Right Angle Ground Plane | ||
Number of Rows 2 | ||
Current 21.8A | ||
Pitch 550μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 220V | ||
Series QSH-RA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec PCB socket QSE series is a high speed ground plane with differential pair and right-angle.
Pitch: 0.55mm
Guide post
Related links
- Samtec QSH-RA Series Right Angle Through Hole PCB Socket 2 Row, 0.55 mm Pitch Solder
- Samtec QSH-RA Series Right Angle Through Hole PCB Socket 2 Row, 0.55 mm Pitch Solder
- Samtec QSH-RA Series Right Angle Through Hole PCB Socket 2 Row, 0.55 mm Pitch Solder
- Samtec QSH-RA Series Right Angle Through Hole PCB Socket 2 Row, 0.55 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 1 Row, 0.5 mm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 0.55 mm Pitch Solder
