Samtec MMS Series Straight Through Hole PCB Socket, 7-Contact, 1 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 80 more to save 2%

View bulk pricing options

Subtotal (1 tube of 40 units)*

$105.64

(exc. GST)

$116.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
40 - 40$2.641$105.64-
80 - 120$2.575$103.002%
160 +$2.536$101.443%

*price indicative

RS Stock No.:
200-0438
Mfr. Part No.:
MMS-107-01-L-SV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

7

Product Type

PCB Socket

Sub Type

Tiger Claw

Number of Rows

1

Current

3.9A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

MMS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

2

The Samtec MMS series is tiger claw socket. Available in both through-hole & surface mount terminations.

Orientation: Vertical, horizontal

Pitch: 2.00 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy