Samtec TLE Series Straight Surface PCB Socket, 14-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 198-2785
- Mfr. Part No.:
- TLE-107-01-G-DV-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 205 more to save $84.26
View bulk pricing optionsSubtotal (1 tube of 41 units)*
$168.26
(exc. GST)
$185.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 41 - 164 | $4.104 | $168.26 | - |
| 205 + | $3.693 | $151.41 | $84.26 |
*price indicative
- RS Stock No.:
- 198-2785
- Mfr. Part No.:
- TLE-107-01-G-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 3.2A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | TLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 3.2A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series TLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Samtec TLE series socket is a 2mm Tiger Beam cost-effective single beam socket strip with 14 contact points.
Black liquid crystal polymer for insulation
Terminals are made up of Phosphor Bronze
Current rating of 3.2A per pin
Operating Temperature ranges from -55°C to +125°C
RoHS compliant
Related links
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
