Samtec TLE Series Straight Surface PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 96 more to save 2%

View bulk pricing options

Subtotal (1 tube of 48 units)*

$195.17

(exc. GST)

$214.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
48 - 48$4.066$195.17-
96 - 144$3.964$190.272%
192 +$3.903$187.344%

*price indicative

RS Stock No.:
198-2783
Mfr. Part No.:
TLE-106-01-G-DV-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

12

Number of Rows

2

Sub Type

Board-to-Board

Current

3.2A

Pitch

2mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

TLE

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Samtec TLE series socket is a 2mm Tiger Beam cost-effective single beam socket strip with 12 contact points.

Black liquid crystal polymer for insulation

Terminals are made up of Phosphor Bronze

Current rating of 3.2A per pin

Operating Temperature ranges from -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy