Samtec TLE Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 198-2779
- Mfr. Part No.:
- TLE-104-01-G-DV-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$2,550.75
(exc. GST)
$2,805.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 750 | $3.401 | $2,550.75 | - |
| 1500 - 6750 | $3.316 | $2,487.00 | 2% |
| 7500 + | $2.984 | $2,238.00 | 12% |
*price indicative
- RS Stock No.:
- 198-2779
- Mfr. Part No.:
- TLE-104-01-G-DV-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 3.2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | TLE | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 3.2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series TLE | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Samtec TLE series socket is a 2mm Tiger Beam cost-effective single beam socket strip with 8 contact points.
Black liquid crystal polymer for insulation
Terminals are made up of Phosphor Bronze
Current rating of 3.2A per pin
Operating Temperature ranges from -55°C to +125°C
RoHS compliant
Related links
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
