Samtec TLE Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 198-2777
- Mfr. Part No.:
- TLE-104-01-G-DV-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 142 more to save $10.65
View bulk pricing optionsSubtotal (1 tube of 71 units)*
$211.15
(exc. GST)
$232.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 71 - 71 | $2.974 | $211.15 | - |
| 142 - 213 | $2.899 | $205.83 | $10.65 |
| 284 + | $2.854 | $202.63 | $34.08 |
*price indicative
- RS Stock No.:
- 198-2777
- Mfr. Part No.:
- TLE-104-01-G-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 3.2A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | TLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 3.2A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series TLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Samtec TLE series socket is a 2mm Tiger Beam cost-effective single beam socket strip with 8 contact points.
Black liquid crystal polymer for insulation
Terminals are made up of Phosphor Bronze
Current rating of 3.2A per pin
Operating Temperature ranges from -55°C to +125°C
RoHS compliant
Related links
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
