Samtec SSW Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 54 more to save 2%

View bulk pricing options

Subtotal (1 tube of 27 units)*

$99.01

(exc. GST)

$108.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 27$3.667$99.01-
54 - 81$3.578$96.612%
108 +$3.52$95.044%

*price indicative

RS Stock No.:
198-1632
Mfr. Part No.:
SSW-108-22-G-S-VS
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

1

Sub Type

Solder Tail

Current

4.7A

Pitch

2.54mm

Housing Material

LCP

Termination Type

Surface Mount

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec SSW series consist of surface mount SQ post socket. It has Tiger Buy™ contact system whereas it is having phosphor bronze contact material.

Insulator material: black LCP

Current rating:4.7A per pin(2 pins powered)

Max cycles:100 with 10μ" (0.25μm) Au

Voltage rating:465VAC/655VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy