Samtec SSW Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Surface Mount

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$0.99

(exc. GST)

$1.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$0.99-
50 - 99$0.954%
100 - 249$0.918%
250 +$0.909%

*price indicative

RS Stock No.:
198-1616
Mfr. Part No.:
SSW-104-02-T-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Number of Rows

1

Sub Type

Solder Tail

Current

4.7A

Pitch

2.54mm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Tin

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

The Samtec SSW series consist of through hole SQ post socket. It has Tiger Buy™ contact system whereas it is having phosphor bronze contact material.

Current rating:4.7A per pin(2 pins powered)

Normal force: standard= 125grams (4.4N)

Max cycles:100 with 10μ" (0.25μm)

Voltage rating:465VAC/655VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy