Samtec SSQ Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Through Hole

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$4.56

(exc. GST)

$5.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$4.56-
5 - 24$4.423%
25 - 99$4.276%
100 - 249$4.188%
250 +$4.129%

*price indicative

RS Stock No.:
198-1600
Mfr. Part No.:
SSQ-120-01-T-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

40

Sub Type

Square Tail

Number of Rows

2

Pitch

2.54mm

Current

6.3A

Housing Material

LCP

Termination Type

Through Hole

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSQ

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Plating

Tin

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec SSQ series consist of through hole SQ post socket. It has Tiger Buy™ contact system where the contact material used is phosphor bronze. It is lead free solderable.

Current rating:6.3A per pin(2 pins powered)

Normal force: standard= 125grams (4.4N)

Max cycles:100 with 10μ"(0.25μm) Au

Voltage rating:465VAC/655VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy