Samtec SSM Series Straight Surface PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 88 more to save 2%

View bulk pricing options

Subtotal (1 tube of 44 units)*

$184.76

(exc. GST)

$203.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
44 - 44$4.199$184.76-
88 - 132$4.094$180.142%
176 +$4.031$177.364%

*price indicative

RS Stock No.:
198-1517
Mfr. Part No.:
SSM-105-S-DV-LC
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

1

Sub Type

Socket

Current

5.2A

Pitch

2.54mm

Housing Material

LCP

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Plating

Gold

Contact Gender

Female

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec SSM series consist of tiger claw surface mount socket. It has black liquid crystal polymer insulation and for contact phosphor bronze is used.

Current rating :5.2A per pin(2 pins powered)

Normal force:125grams (1.21N) average

Application: single and double row up to 80 pins

Voltage rating:405VAC/572VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy