Samtec SQW Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 198-1454
- Mfr. Part No.:
- SQW-104-01-L-D-VS
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 138 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 69 units)*
$178.92
(exc. GST)
$196.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 69 - 69 | $2.593 | $178.92 | - |
| 138 - 207 | $2.529 | $174.50 | 2% |
| 276 + | $2.49 | $171.81 | 3% |
*price indicative
- RS Stock No.:
- 198-1454
- Mfr. Part No.:
- SQW-104-01-L-D-VS
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2mm | |
| Current | 3.8A | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 281V | |
| Series | SQW | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2mm | ||
Current 3.8A | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 281V | ||
Series SQW | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SQW series consist of cost effective rugged socket. It has black liquid crystal polymer insulating material also it is having phosphor bronze contact material.
Current rating:3.8A per pin(2 pins powered)
Max cycles:100 with 10μ" (0.25μm) Au
Operating temp range:-55°C to +125°C
Special feature: FleXYZ™ design allows design flexibility in all three axes
Related links
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
