Samtec BCS Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.38

(exc. GST)

$2.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2.38-
5 - 24$2.322%
25 - 99$2.274%
100 - 249$2.245%
250 +$2.197%

*price indicative

RS Stock No.:
197-6541
Mfr. Part No.:
BCS-104-F-D-PE
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

2

Sub Type

PCB Socket

Pitch

2.54mm

Current

4.6A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

475V

Series

BCS

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

The Samtec BCS series is a 2.54mm tiger claw pass through socket strip having phosphor bronze as contact material. It has 4.6 A per pin current and 475 VAC voltage.

Insulation material made up of Black Liquid Crystal Polymer

Operating Temperature Range -55°C to +125°C

RoHS Compliant

Lead–Free Solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy