Samtec FOLC Series Straight Surface PCB Socket, 30-Contact, 4 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 197-6528
- Mfr. Part No.:
- FOLC-130-L4-L-Q-LC
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 70 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 14 units)*
$796.14
(exc. GST)
$875.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 14 - 56 | $56.867 | $796.14 | - |
| 70 + | $51.18 | $716.52 | 10% |
*price indicative
- RS Stock No.:
- 197-6528
- Mfr. Part No.:
- FOLC-130-L4-L-Q-LC
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Sub Type | PCB Socket | |
| Number of Rows | 4 | |
| Pitch | 1.27mm | |
| Current | 2.6A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 230V | |
| Series | FOLC | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Sub Type PCB Socket | ||
Number of Rows 4 | ||
Pitch 1.27mm | ||
Current 2.6A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 230V | ||
Series FOLC | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec FOLC series quad row tiger eye socket strip. It has BeCu as contact material and black liquid crystal polymer as insulator material.
Current rating 2.6A per pin
Operating Temperature Range -55°C to +125°C
RoHS compliant
Lead free solderable
Related links
- Samtec FOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec FOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec MOLC Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
