Samtec FCS8 Series Horizontal Through Hole PCB Socket, 30-Contact, 1 Row, 800 μm Pitch Solder
- RS Stock No.:
- 197-0036
- Mfr. Part No.:
- FCS8-30-01-L-S-A-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 700 more to save $95.20
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$1,898.75
(exc. GST)
$2,088.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 350 - 350 | $5.425 | $1,898.75 | - |
| 700 - 3150 | $5.289 | $1,851.15 | $95.20 |
| 3500 + | $4.76 | $1,666.00 | $2,327.50 |
*price indicative
- RS Stock No.:
- 197-0036
- Mfr. Part No.:
- FCS8-30-01-L-S-A-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Current | 1.8A | |
| Pitch | 800μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Horizontal | |
| Connector System | Board-to-Cable | |
| Series | FCS8 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Current 1.8A | ||
Pitch 800μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Horizontal | ||
Connector System Board-to-Cable | ||
Series FCS8 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec FCS8-30-01-L-S-A-TR is a FCS8 series high speed cost effective coax cable. It has single row design up to 30 positions. It is mainly used in standard weld tabs and positive latching system for rugged applications.
Cable:38 AWG coax
Terminal material: phosphor bronze
Operating temp range:-25°C to +105°C
Related links
- Samtec FCS8 Series Horizontal Through Hole PCB Socket 1 Row, 0.8 mm Pitch Solder
- Samtec FCS8 Series Straight Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
- Samtec FCS8 Series Straight Through Hole PCB Socket 1 Row, 0.8 mm Pitch Press-in
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Horizontal Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Horizontal Surface Socket Strip 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Horizontal Edge PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Horizontal Surface Socket Strip 2 Row, 0.8 mm Pitch Solder
