Samtec FLE Series Vertical Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 196-9877
- Mfr. Part No.:
- FLE-105-01-G-DV-A-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 180 more to save $11.16
View bulk pricing optionsSubtotal (1 tube of 90 units)*
$224.01
(exc. GST)
$246.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 90 - 90 | $2.489 | $224.01 | - |
| 180 - 810 | $2.427 | $218.43 | $11.16 |
| 900 + | $2.184 | $196.56 | $274.50 |
*price indicative
- RS Stock No.:
- 196-9877
- Mfr. Part No.:
- FLE-105-01-G-DV-A-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 2.9A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | FLE | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 2.9A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series FLE | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec FLE-105-01-G-DV-A-K is FLE series cost effective reliable socket. It has Optional tape and reel packaging. This socket is Ideal for pass-through applications.
Insulator material: black liquid
Contact material: phosphor bronze
Operating temp range:-55°C to +125°C
Related links
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
