Samtec ESW Series Vertical Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 196-9849
- Mfr. Part No.:
- ESW-106-23-G-S
- Brand:
- Samtec
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$2.78
(exc. GST)
$3.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2.78 | - |
| 5 - 24 | $2.73 | 1% |
| 25 - 49 | $2.67 | 3% |
| 50 - 99 | $2.63 | 5% |
| 100 + | $2.58 | 7% |
*price indicative
- RS Stock No.:
- 196-9849
- Mfr. Part No.:
- ESW-106-23-G-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Current | 5.2A | |
| Pitch | 2.54mm | |
| Housing Material | Black Glass Filled Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 515V | |
| Series | ESW | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Current 5.2A | ||
Pitch 2.54mm | ||
Housing Material Black Glass Filled Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 515V | ||
Series ESW | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec ESW-106-23-G-S is an ESW series elevated socket. This socket is having standard and low insertion force contacts with standard solder tails also the contacts are made up of phosphor bronze.
Insulator material: black glass filled polyester
Current rating :5.2A per pin
Normal force: standard = 125grams (4.4N)
Related links
- Samtec ESW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
