Samtec CLT Series Vertical Surface PCB Socket, 2-Contact, 2 Row, 2 mm Pitch Press-in

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.88

(exc. GST)

$9.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$1.776$8.88-
100 - 245$1.74$8.702%
250 - 495$1.708$8.543%
500 +$1.68$8.405%

*price indicative

Packaging Options:
RS Stock No.:
196-6908
Mfr. Part No.:
CLT-102-02-L-D-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

2

Number of Rows

2

Pitch

2mm

Housing Material

LCP

Termination Type

Press-in

Mount Type

Surface

Orientation

Vertical

Series

CLT

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec CLM series has 2.00mm dual-wipe socket which has rugged and reliable printed circuit board mount socket. It is suitable for top- and bottom-entry application which utilizes the Tiger claw dual-wipe contact system to allow for pass-through conta

Vertical orientation

Top and bottom entry pass-through option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy