Samtec CES Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 55 more to save 10%

View bulk pricing options

Subtotal (1 tube of 11 units)*

$138.98

(exc. GST)

$152.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
11 - 44$12.635$138.99-
55 +$11.371$125.0810%

*price indicative

RS Stock No.:
196-6874
Mfr. Part No.:
CES-120-01-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

5.5A

Pitch

2.54mm

Housing Material

Black Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Series

CES

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold over Tin

Standards/Approvals

RoHS

The Samtec CES series is a 2.54mm closed entry low profile socket strip with 40 contact points.

Insulation material MADE up of black glass filled polyester

Contact material MADE up of Phosphor Bronze

5.5A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy