Samtec BCS Series Straight Through Hole PCB Socket, 50-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
196-6833
Mfr. Part No.:
BCS-125-L-D-HE
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BCS

Orientation

Straight

Mount Type

Through Hole

Product Type

PCB Socket

Number of Contacts

50

Number of Rows

2

Pitch

2.54 mm

Termination Type

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold over Tin

Current

4.6 A

Housing Material

Black Liquid Crystal Polymer

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Standards/Approvals

RoHS

Sub Type

Board-to-Board

The Samtec BCS series is a 2.54mm Tiger Claw pass through socket strip with 50 contact points.

Insulation material MADE up of black liquid crystal polymer

Contact material MADE up of Phosphor Bronze

4.6A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy