Samtec Bar Series Right Angle PCB PCB Socket, 22-Contact, 5 Row, 633 μm Pitch Press-in
- RS Stock No.:
- 196-6807
- Mfr. Part No.:
- BAR-J-22
- Brand:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-6807
- Mfr. Part No.:
- BAR-J-22
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 22 | |
| Product Type | PCB Socket | |
| Number of Rows | 5 | |
| Sub Type | Socket | |
| Pitch | 633μm | |
| Termination Type | Press-in | |
| Housing Material | Black LCP | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Series | Bar | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 22 | ||
Product Type PCB Socket | ||
Number of Rows 5 | ||
Sub Type Socket | ||
Pitch 633μm | ||
Termination Type Press-in | ||
Housing Material Black LCP | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Series Bar | ||
Standards/Approvals RoHS | ||
The Samtec BAR J-22 is a bulls eye high density, high performance test point array which has 22 contact position.
Insulator material is made up of black LCP
Related links
- Samtec ASP Series Vertical Surface Mount PCB Socket 0.64 mm Pitch Press-in
- Preci-Dip 803 Series Right Angle PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Press-in
- Samtec ASP Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
