Samtec ERF8 Series Right Angle Surface PCB Socket, 26-Contact, 2 Row, 800 μm Pitch Press-in
- RS Stock No.:
- 196-6720
- Mfr. Part No.:
- ERF8-013-03-L-D-RA-L-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $13.50
View bulk pricing optionsSubtotal (1 unit)*
$11.16
(exc. GST)
$12.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $11.16 | - |
| 50 - 99 | $10.89 | $13.50 |
| 100 + | $10.72 | $44.00 |
*price indicative
- RS Stock No.:
- 196-6720
- Mfr. Part No.:
- ERF8-013-03-L-D-RA-L-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 26 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 2.2A | |
| Pitch | 800μm | |
| Termination Type | Press-in | |
| Housing Material | Black LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Series | ERF8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 26 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 2.2A | ||
Pitch 800μm | ||
Termination Type Press-in | ||
Housing Material Black LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Series ERF8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Tin | ||
Standards/Approvals RoHS | ||
The Samtec ERF8 series is a 0.8mm Edge Rate rugged high speed socket strip with 26 contact points.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of BeCu
2.2A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec ERF8 Series Right Angle Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Press-in
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
