Samtec CLT Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 56 more to save 2%

View bulk pricing options

Subtotal (1 tube of 28 units)*

$123.17

(exc. GST)

$135.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
28 - 28$4.399$123.17-
56 - 84$4.289$120.092%
112 +$4.223$118.244%

*price indicative

RS Stock No.:
196-6712
Mfr. Part No.:
CLT-110-02-G-D-BE
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Current

4.1A

Pitch

2mm

Termination Type

Solder

Housing Material

Black Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Series

CLT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold over Tin

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec CLT series is a 2mm Tiger Claw rugged reliable dual wipe socket strip with 20 contact points.

Insulation material MADE up of black liquid crystal polymer

Contact material MADE up of Phosphor Bronze

4.1A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy