Samtec CLP Series Vertical Surface PCB Socket, 5-Contact, 2 Row, 1.27 mm Pitch Press-in
- RS Stock No.:
- 196-6680
- Mfr. Part No.:
- CLP-105-02-L-D-A-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 6375 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1275 units)*
$2,955.45
(exc. GST)
$3,251.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1275 - 5100 | $2.318 | $2,955.45 | - |
| 6375 + | $2.086 | $2,659.65 | 10% |
*price indicative
- RS Stock No.:
- 196-6680
- Mfr. Part No.:
- CLP-105-02-L-D-A-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 5 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Termination Type | Press-in | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | CLP | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Termination Type Press-in | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series CLP | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec CLP series is a 1.27mm Tiger claw rugged reliable dual wipe socket strip which has 10 position and it is suitable for pass-through applications. Its colour is black.
Operating temperature range -55°C to +125°C
Dual vertical and horizontal row available
Related links
- Samtec CLP Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLT Series Vertical Surface Mount PCB Socket 2 Row, 2 mm Pitch Press-in
- Samtec CLP Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in
