Samtec CLE Series Vertical Surface PCB Socket, 5-Contact, 2 Row Press-in

This image is representative of the product range

Get a bulk buy discount

Add 6375 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1275 units)*

$3,214.28

(exc. GST)

$3,535.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1275 - 5100$2.521$3,214.28-
6375 +$2.269$2,892.989%

*price indicative

RS Stock No.:
196-6662
Mfr. Part No.:
CLE-105-01-G-DV-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

5

Product Type

PCB Socket

Number of Rows

2

Termination Type

Press-in

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Series

CLE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec 0.80 mm Tiger beam has cost-effective single beam socket strip and available up to 180 position.

Available with cost saving gold plating

Optional tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy