Samtec BCS Series Straight Through Hole PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 5 more to save $2.00

View bulk pricing options

Subtotal (1 unit)*

$4.12

(exc. GST)

$4.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$4.12-
5 +$3.72$2.00

*price indicative

RS Stock No.:
196-6626
Mfr. Part No.:
BCS-103-S-D-PE-BE
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

2

Sub Type

Board-to-Board

Current

4.6A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Black Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Series

BCS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold over Tin

Standards/Approvals

RoHS

The Samtec BCS series is a 2.54mm Tiger Claw pass through socket strip with 6 contact points

Insulation material made up of black liquid crystal polymer

Contact material made up of Phosphor Bronze

4.6A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy