Phoenix Contact FP 1.27/ 12-FH Series Right Angle Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 195-7588
- Mfr. Part No.:
- 1714869
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 140 more to save $36.40
View bulk pricing optionsSubtotal (1 unit)*
$10.72
(exc. GST)
$11.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 171 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 139 | $10.72 | - |
| 140 - 279 | $10.46 | $36.40 |
| 280 + | $10.33 | $109.20 |
*price indicative
- RS Stock No.:
- 195-7588
- Mfr. Part No.:
- 1714869
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Current | 1.4A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Stacking Height | 8mm | |
| Voltage | 500V | |
| Series | FP 1.27/ 12-FH | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Current 1.4A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Stacking Height 8mm | ||
Voltage 500V | ||
Series FP 1.27/ 12-FH | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 12, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
- RS Stock No. 1957588P
- Mfr. Part No. 1714869
Each (Supplied on a Reel)
$10.72
- RS Stock No. 1957590
- Mfr. Part No. 1714871
Each
$7.73
- RS Stock No. 1957590P
- Mfr. Part No. 1714871
Each (Supplied on a Reel)
$7.73
- RS Stock No. 2000288
- Mfr. Part No. LPHT-04-24-L-RT1-GP
Each
$14.79
Related links
- Phoenix Contact FP 1.27/ 50-FH Series Horizontal Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 20-FH Series Horizontal Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 16-FH Series Horizontal Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 26-FH Series Horizontal Surface 26-Contact 1.27 mm Pitch
- Phoenix Contact FP 1.27/20-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/32-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/50-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/40-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder











