Phoenix Contact FP 1.27/50-FV Series Right Angle Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 280 units)*

$2,980.04

(exc. GST)

$3,277.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
280 - 280$10.643$2,980.04
560 - 840$10.377$2,905.56
1120 +$10.217$2,860.76

*price indicative

RS Stock No.:
195-7580
Mfr. Part No.:
1714886
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

50

Product Type

PCB Socket

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Current

1.4A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

8mm

Voltage

500V

Series

FP 1.27/50-FV

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Copper

Standards/Approvals

No

COO (Country of Origin):
CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 50, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links