TE Connectivity AMPLIMITE HD-20 Series Straight Through Hole PCB Socket, 37-Contact, 2 Row, 2.77 mm Pitch Solder
- RS Stock No.:
- 192-0263
- Mfr. Part No.:
- 5747301-8
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$30.92
(exc. GST)
$34.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.92 |
*price indicative
- RS Stock No.:
- 192-0263
- Mfr. Part No.:
- 5747301-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | PCB Socket | |
| Sub Type | Receptacle | |
| Number of Rows | 2 | |
| Pitch | 2.77mm | |
| Current | 12A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | AMPLIMITE HD-20 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type PCB Socket | ||
Sub Type Receptacle | ||
Number of Rows 2 | ||
Pitch 2.77mm | ||
Current 12A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series AMPLIMITE HD-20 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
5747301-8
Shell Type=Front Metal Shell, Connector Style=Receptacle, Connector System=Board-to-Board, Row-to-Row Spacing=.112 in,2.84 mm, Shell Size=4, Number of Positions=37, Number of Rows=2, PCB Mount Orientation=Vertical, Preloaded=Yes, Plastic=No, Post Size=.66 mm, Contact Base Material=Phosphor Bronze, Contact Shape & Form=Round, Contact Current Rating (Max)=6 A, Contact Mating Area Plating Material=Gold, Grounding Clips=Without, Termination Post Length=3.18 mm, Panel Mount Feature=Without, PCB Mounting Style=Through Hole - Solder, PCB Mount Retention=With, PCB Mount Retention Type=Mounting Hole, Mating Connector Lock=With, Centerline (Pitch)=2.77 mm, Housing Color=Black, PCB Thickness (Recommended)=1.57 – 2.36 mm, Operating Temperature Range=-55 – 105 °C, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Quantity=7, Comment=All receptacles are preloaded with size 20 DF posted socket contacts
Related links
- TE Connectivity AMPLIMITE HD-20 Series Straight Through Hole PCB Socket 2 Row, 2.77 mm Pitch Solder
- TE Connectivity AMPLIMITE HD-20 37 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Hirose DH Series Right Angle Surface PCB Socket 2 Row, 29.2 mm Pitch Screw
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock
