Amphenol Communications Solutions Conan Series Straight Surface Mount PCB Socket, 69-Contact, 2-Row, 1.0mm Pitch,
- RS Stock No.:
- 182-2904
- Mfr. Part No.:
- 91931-31169LF
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 182-2904
- Mfr. Part No.:
- 91931-31169LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 69 | |
| Number of Rows | 2 | |
| Pitch | 1.0mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Current Rating | 1.0A | |
| Voltage Rating | 500.0 V | |
| Series | Conan | |
| Contact Plating | Copper | |
| Contact Material | Copper Alloy | |
| Series Number | 91930 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 69 | ||
Number of Rows 2 | ||
Pitch 1.0mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Current Rating 1.0A | ||
Voltage Rating 500.0 V | ||
Series Conan | ||
Contact Plating Copper | ||
Contact Material Copper Alloy | ||
Series Number 91930 | ||
- COO (Country of Origin):
- CN
Conan® 1.00 mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions.
Related links
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions PCB Socket, Solder Termination
- Amphenol Communications Solutions Conan Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical Surface PCB Header 1 mm Pitch, Shrouded
- Amphenol Communications Solutions Conan Lite Series Right Angle Surface PCB Header 1 mm Pitch, Shrouded
- Amphenol Communications Solutions Conan Lite Series Vertical Surface PCB Header 1 mm Pitch, Shrouded
- Amphenol Communications Solutions Conan Lite Series Vertical Surface PCB Header 1 mm Pitch, Shrouded
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
