Amphenol Communications Solutions Dubox Series Surface Mount PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 182-2420
- Mfr. Part No.:
- 89898-303ALF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-2420
- Mfr. Part No.:
- 89898-303ALF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Dubox | |
| Mount Type | Surface Mount | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.54 mm | |
| Termination Type | Solder | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Current | 12 A | |
| Voltage | 1 kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Dubox | ||
Mount Type Surface Mount | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.54 mm | ||
Termination Type Solder | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Current 12 A | ||
Voltage 1 kV | ||
- COO (Country of Origin):
- FR
Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch
Related links
- Amphenol Communications Solutions PCB Socket
- Amphenol Communications Solutions 91601 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 89883 Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
