Samtec MMS Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 180-5072
- Mfr. Part No.:
- MMS-106-02-L-DV
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.66
(exc. GST)
$5.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $4.66 | - |
| 12 - 22 | $4.54 | 2% |
| 23 + | $4.47 | 4% |
*price indicative
- RS Stock No.:
- 180-5072
- Mfr. Part No.:
- MMS-106-02-L-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 3.9A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | MMS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 3.9A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series MMS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Pitch: 2.00 mm (.0787")
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Single and double row to 80 pins
- RS Stock No. 1587713
- Mfr. Part No. MMS-112-01-L-DV
Each
$5.30
- RS Stock No. 1803903
- Mfr. Part No. MMS-125-01-L-DV
Each
$12.94
- RS Stock No. 1801666
- Mfr. Part No. MMS-113-01-L-DV
Each
$5.79
- RS Stock No. 7679675
- Mfr. Part No. SQW-106-01-L-D
Each
$2.55
Related links
- Samtec MMS Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder












