Samtec SMH Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-4997
- Mfr. Part No.:
- SMH-105-02-G-D
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.17
(exc. GST)
$4.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | $4.17 |
| 11 - 21 | $4.07 |
| 22 + | $4.02 |
*price indicative
- RS Stock No.:
- 180-4997
- Mfr. Part No.:
- SMH-105-02-G-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SMH | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SMH | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Application: Single and double row up to 72 pins
Contact System: Tiger Buy™
Orientation: horizontal
Pitch: .100" (2.54 mm)
Termination: Surface mount
Related links
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
