Samtec QSH Series Straight Surface PCB Socket, 180-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 180-4975
- Mfr. Part No.:
- QSH-090-01-L-D-A-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 11 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$9.92
(exc. GST)
$10.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 69 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 10 | $9.92 | - |
| 11 - 20 | $9.65 | 2% |
| 21 + | $9.51 | 4% |
*price indicative
- RS Stock No.:
- 180-4975
- Mfr. Part No.:
- QSH-090-01-L-D-A-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 180 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | High Speed Ground Plane Socket Strip | |
| Current | 25A | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 175V | |
| Series | QSH | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 180 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type High Speed Ground Plane Socket Strip | ||
Current 25A | ||
Pitch 500μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 175V | ||
Series QSH | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
0.50 mm (.0197") pitch
Up to 300 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
Related links
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
