Samtec MMS Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Subtotal (1 unit)*

$2.94

(exc. GST)

$3.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.94

*price indicative

RS Stock No.:
180-4957
Mfr. Part No.:
MMS-105-02-L-DV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

2

Pitch

2mm

Current

3.9A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

MMS

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
MY
Pitch: 2.00 mm (.0787")

Contact System: Tiger Claw™

Orientation: Vertical, horizontal

Termination: Through-hole, surface mount

Application: Single and double row to 80 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy