Samtec ERI8 Series Right Angle Surface PCB Socket, 62-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.82

(exc. GST)

$16.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$14.82
13 - 24$14.55
25 +$14.28

*price indicative

RS Stock No.:
180-4950
Mfr. Part No.:
ERI8-031-S-D-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

62

Number of Rows

2

Sub Type

High Speed Right-Angle Edge Rate Receptacle

Pitch

800μm

Current

1.7A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Voltage

320V

Series

ERI8

Minimum Operating Temperature

-55°C

Row Pitch

10.6mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper

Standards/Approvals

No

COO (Country of Origin):
US
Rugged Edge Rate® contact system

Low profile right-angle design

Standard alignment pins and surface mount tails

Selective gold plated contacts

Available in 19 and 31 positions

Optional tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy